
SFH 484-2 | |
|---|---|
DigiKey Part Number | 475-SFH484-2-ND |
Manufacturer | |
Manufacturer Product Number | SFH 484-2 |
Description | EMITTER IR 880NM 100MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 100mA 80mW/sr @ 100mA 16° T 1 3/4 |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Bulk | Viewing Angle 16° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 80mW/sr @ 100mA | Package / Case T 1 3/4 |

