
LW G6CP-EBFB-MKNL-1-140-R18-ZZ-XX | |
|---|---|
DigiKey Part Number | 475-LWG6CP-EBFB-MKNL-1-140-R18-ZZ-XX-ND |
Manufacturer | |
Manufacturer Product Number | LW G6CP-EBFB-MKNL-1-140-R18-ZZ-XX |
Description | LED WHITE 6SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 6-SMD, J-Lead |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Series | Package / Case 6-SMD, J-Lead |
Packaging Bulk | Supplier Device Package |
Part Status Obsolete | Size / Dimension 3.40mm L x 3.30mm W |
Color | Height (Max) 2.10mm |
Configuration Standard |

