
LS T67K-J1K2-1-0-2-R33-Z | |
|---|---|
DigiKey Part Number | 475-LST67K-J1K2-1-0-2-R33-ZTR-ND - Tape & Reel (TR) 475-LST67K-J1K2-1-0-2-R33-ZCT-ND - Cut Tape (CT) 475-LST67K-J1K2-1-0-2-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS T67K-J1K2-1-0-2-R33-Z |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13300 | €1.33 |
| 100 | €0.09240 | €9.24 |
| 500 | €0.07404 | €37.02 |
| 1.000 | €0.06796 | €67.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06035 | €120.70 |
| 4.000 | €0.05609 | €224.36 |
| 6.000 | €0.05390 | €323.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |





