
LE B P1MS-EQET-23-0-D00 | |
|---|---|
DigiKey Part Number | 475-LEBP1MS-EQET-23-0-D00TR-ND - Tape & Reel (TR) 475-LEBP1MS-EQET-23-0-D00CT-ND - Cut Tape (CT) 475-LEBP1MS-EQET-23-0-D00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE B P1MS-EQET-23-0-D00 |
Description | OSTAR PROJECTIONVISUALIZATIONLED |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Power Blue 456nm (452nm ~ 460nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 6.7A |
Mfr | Luminous Flux @ Current/Temperature 9025mW (7630mW ~ 10420mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 3-SMD, No Lead |
Wavelength 456nm (452nm ~ 460nm) | Supplier Device Package SMD |
Current - Test 4A | Size / Dimension 0.299" L x 0.268" W (7.60mm x 6.80mm) |
Voltage - Forward (Vf) (Typ) 6.8V | Height - Seated (Max) 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.77000 | €12.77 |
| 10 | €9.97500 | €99.75 |
| 100 | €8.35100 | €835.10 |
| Unit Price without VAT: | €12.77000 |
|---|---|
| Unit Price with VAT: | €15.32400 |

