
LE B H3A-GWJW-23 | |
|---|---|
DigiKey Part Number | 475-LEBH3A-GWJW-23-ND |
Manufacturer | |
Manufacturer Product Number | LE B H3A-GWJW-23 |
Description | LED MOD OSTAR BLUE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Ostar Blue Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 4V |
Series | Lumens/Watt @ Current - Test 31 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features With Connector |
Color Blue | Size / Dimension 25.50mm L x 15.00mm W |
Wavelength 464nm | Height 4.56mm |
Configuration Rectangle | Light Emitting Surface (LES) 3.13mm L x 2.03mm W |
Luminous Flux @ Current/Temperature 123lm (70lm ~ 175lm) | Lens Type Flat |
Current - Test 1A | Base Product Number |




