
LD 242-2/3 | |
|---|---|
DigiKey Part Number | 475-LD242-2/3-ND |
Manufacturer | |
Manufacturer Product Number | LD 242-2/3 |
Description | EMITTER IR 950NM 300MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 300mA 4mW/sr @ 100mA 80° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 950nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Bulk | Viewing Angle 80° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 80°C (TA) |
Current - DC Forward (If) (Max) 300mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 4mW/sr @ 100mA | Package / Case TO-18-2 Metal Can |

