
LB CRBP-HYJZ-46-8E8F-350-S | |
|---|---|
DigiKey Part Number | 475-LBCRBP-HYJZ-46-8E8F-350-STR-ND - Tape & Reel (TR) 475-LBCRBP-HYJZ-46-8E8F-350-SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LB CRBP-HYJZ-46-8E8F-350-S |
Description | LED OSLON SIGNAL BLUE 475NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Blue 475nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 52lm (33lm ~ 71lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 475nm (Typ) | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Height - Seated (Max) 0.072" (1.82mm) |
Lumens/Watt @ Current - Test 53 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB CRBP.01-HYKX-7B-Y474-350-R18 | ams-OSRAM USA INC. | 2.190 | 475-LBCRBP.01-HYKX-7B-Y474-350-R18CT-ND | €1.22000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 10 | €1.26800 | €12.68 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.12400 |

