


KW H3L531.TE-Q75RF-EBVF46FCBB46-DFGF | |
|---|---|
DigiKey Part Number | 475-KWH3L531.TE-Q75RF-EBVF46FCBB46-DFGFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW H3L531.TE-Q75RF-EBVF46FCBB46-DFGF |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat White 9.2V 1A 120° 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1080lm (840lm ~ 1320lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.2V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.165" L x 0.148" W (4.20mm x 3.75mm) | |
Height - Seated (Max) | 0.019" (0.49mm) | |
Thermal Resistance of Package | 1.3°C/W | |
Base Product Number |

