
KW DPLS34.KD-HJJG-D25D144-HR-22A2-120-S | |
|---|---|
DigiKey Part Number | 475-KWDPLS34.KD-HJJG-D25D144-HR-22A2-120-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DPLS34.KD-HJJG-D25D144-HR-22A2-120-S |
Description | LED SYNIOS WHITE 1606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® E4014 White 3.05V 120mA 120° 1606 (4014 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 96 lm/W |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1606 (4014 Metric) |
Color | Supplier Device Package 1606 |
Flux @ 25°C, Current - Test 35lm (37lm ~ 57lm) | Size / Dimension 0.157" L x 0.055" W (4.00mm x 1.40mm) |
Current - Test 120mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Thermal Resistance of Package 23°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17945 | €717.80 |
| 8.000 | €0.17040 | €1,363.20 |
| 12.000 | €0.16577 | €1,989.24 |
| 20.000 | €0.16505 | €3,301.00 |
| Unit Price without VAT: | €0.17945 |
|---|---|
| Unit Price with VAT: | €0.21534 |

