
KW DMLQ33.SG-Z8KF7-EBVFFCBB46-8E8G-350-S | |
|---|---|
DigiKey Part Number | 475-KWDMLQ33.SG-Z8KF7-EBVFFCBB46-8E8G-350-STR-ND - Tape & Reel (TR) 475-KWDMLQ33.SG-Z8KF7-EBVFFCBB46-8E8G-350-SCT-ND - Cut Tape (CT) 475-KWDMLQ33.SG-Z8KF7EBVFFCBB468E8G350SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DMLQ33.SG-Z8KF7-EBVFFCBB46-8E8G-350-S |
Description | LED SYNIOS WHITE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® P2720 White 2.95V 350mA 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KW DMLQ33.SG-Z8KF7-EBVFFCBB46-8E8G-350-S Models |
Category | Viewing Angle 120° |
Mfr | Grade Automotive |
Series | Qualification AEC-Q102 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1108 (2720 Metric) |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 138lm (106lm ~ 169lm) | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 134 lm/W | Base Product Number |
Current - Max 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.58927 | €1,178.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.04000 | €10.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.01000 | €10.10 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |

