MFR Recommended

GW PSLT33.PM-LYL3-XX52-1-150-G3-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLT33.PM-LYL3-XX52-1-150-G3-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PSLT33.PM-LYL3-XX52-1-150-G3-R18 |
Description | LED DURIS S5 COOL WHT 5700K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Cool 5700K 6.4V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1212 (3030 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
CCT (K) 5700K | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 8.9°C/W |
Voltage - Forward (Vf) (Typ) 6.4V | Base Product Number |
CRI (Color Rendering Index) 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QSLPS1.PM-L1L4-XX52-1-150-R18 | ams-OSRAM USA INC. | 4.000 | 475-GWQSLPS1.PM-L1L4-XX52-1-150-R18CT-ND | €0.25000 | MFR Recommended |


