LED Lighting OSLON® Square White, Warm 2700K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRMU.CM-M4M9-XX38-1-700-R33

DigiKey Part Number
475-GWCSSRMU.CM-M4M9-XX38-1-700-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CSSRMU.CM-M4M9-XX38-1-700-R33
Description
LED OSLON WARM WHT 2700K 1212
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Warm 2700K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
122 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1.8A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
2700K
Supplier Device Package
1212
Flux @ 85°C, Current - Test
240lm (210lm ~ 270lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
700mA
Height - Seated (Max)
0.082" (2.09mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.82136€2,464.08
6.000€0.79087€4,745.22
9.000€0.77527€6,977.43
Manufacturers Standard Package
Unit Price without VAT:€0.82136
Unit Price with VAT:€0.98563