Cable Fiber Optic LC/UPC Duplex Uniboot To LC/UPC Duplex Uniboot 50/125 36.1' (11.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA01-0176-11.0M

DigiKey Part Number
5989-DA01-0176-11.0MTB-ND
Manufacturer
Manufacturer Product Number
DA01-0176-11.0M
Description
FO-dx mm-LC/UPC Uniboot Pro
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex Uniboot To LC/UPC Duplex Uniboot 50/125 36.1' (11.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
36.1' (11.0m)
Manufacturer
Amphenol Sachsenkabel
Type
Multimode, Duplex, OM4
Series
Ratings
LSZH
Packaging
Bulk
Bend Radius
27.75mm
Part Status
Active
Color - Cable
Violet
1st Connector
LC/UPC Duplex Uniboot
Color - Connectors
Violet
2nd Connector
LC/UPC Duplex Uniboot
Insertion Loss
0.20dB
Cable Diameter
0.07" (1.8mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Cable Type
Fiber Patch
Operating Temperature
-10°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 612
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Amphenol Sachsenkabel
A separate €8.50 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€29.69000€29.69
10€26.99300€269.93
100€24.53660€2,453.66
Unit Price without VAT:€29.69000
Unit Price with VAT:€35.62800