
D38999/22JZ | |
|---|---|
DigiKey Part Number | 623-D38999/22JZ-ND |
Manufacturer | |
Manufacturer Product Number | D38999/22JZ |
Description | DUMMY RECEPTACLE SHELL SIZE 25 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 25 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 25 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Dummy Receptacle | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.54000 | €53.54 |
| 10 | €45.51400 | €455.14 |
| 25 | €42.66560 | €1,066.64 |
| 50 | €40.63120 | €2,031.56 |
| 100 | €38.69410 | €3,869.41 |
| Unit Price without VAT: | €53.54000 |
|---|---|
| Unit Price with VAT: | €64.24800 |

