5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSBP-05BFFB-SL7001

DigiKey Part Number
MSBP-05BFFB-SL7001-ND
Manufacturer
Manufacturer Product Number
MSBP-05BFFB-SL7001
Description
M12 CONN SCREW IN 180
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
B
Insert Material
Polyamide (PA), Nylon
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.43000€11.43
10€9.71500€97.15
30€8.99000€269.70
50€8.67180€433.59
100€8.25810€825.81
250€7.74132€1,935.33
500€7.37216€3,686.08
1.000€7.02079€7,020.79
Manufacturers Standard Package
Unit Price without VAT:€11.43000
Unit Price with VAT:€13.71600