
M12B-05BFFB-SL7001 | |
|---|---|
DigiKey Part Number | M12B-05BFFB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05BFFB-SL7001 |
Description | M12 CONN SCREW IN 180 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation B | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSBP-05BFFB-SL7001 | Amphenol LTW | 10 | MSBP-05BFFB-SL7001-ND | €11.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.98000 | €11.98 |
| 10 | €10.17600 | €101.76 |
| 30 | €9.41633 | €282.49 |
| 50 | €9.08300 | €454.15 |
| 100 | €8.64950 | €864.95 |
| 250 | €8.10836 | €2,027.09 |
| 500 | €7.72174 | €3,860.87 |
| 1.000 | €7.35367 | €7,353.67 |
| Unit Price without VAT: | €11.98000 |
|---|---|
| Unit Price with VAT: | €14.37600 |

