
AU-06BFFB-QL8AP0 | |
|---|---|
DigiKey Part Number | 1754-AU-06BFFB-QL8AP0-ND |
Manufacturer | |
Manufacturer Product Number | AU-06BFFB-QL8AP0 |
Description | X-LOK, MINI SIZE, 2A, 06 PINS, F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert A | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Thermoplastic |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.00000 | €16.00 |
| 10 | €13.59400 | €135.94 |
| 25 | €12.74320 | €318.58 |
| 50 | €12.13480 | €606.74 |
| 100 | €11.55580 | €1,155.58 |
| 250 | €10.83300 | €2,708.25 |
| 500 | €10.31660 | €5,158.30 |
| Unit Price without VAT: | €16.00000 |
|---|---|
| Unit Price with VAT: | €19.20000 |

