
10129900-001LF | |
|---|---|
DigiKey Part Number | 10129900-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10129900-001LF |
Description | SAS RA PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Header Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10129900-001LF Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Header | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 585 | €3.66089 | €2,141.62 |
| Unit Price without VAT: | €3.66089 |
|---|---|
| Unit Price with VAT: | €4.39307 |

