
ME1016810115011 | |
|---|---|
DigiKey Part Number | 609-ME1016810115011TR-ND - Tape & Reel (TR) 609-ME1016810115011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ME1016810115011 |
Description | MINI COOL EDGE 0.60MM ,GENZ 168 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | ME1016810115011 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 14; 28, 14; 28 | Color Natural |
Number of Positions 168 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.078" (1.97mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.00000 | €18.00 |
| 10 | €15.29700 | €152.97 |
| 25 | €14.33840 | €358.46 |
| 50 | €13.65440 | €682.72 |
| 100 | €13.56640 | €1,356.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €12.38285 | €2,476.57 |
| 400 | €11.79248 | €4,716.99 |
| 600 | €11.46040 | €6,876.24 |
| Unit Price without VAT: | €18.00000 |
|---|---|
| Unit Price with VAT: | €21.60000 |

