91931-21141 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 3.568
Unit Price: €4.78000
Datasheet
Image for 91931-21141 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91931-21141

DigiKey Part Number
91931-21141-ND
Manufacturer
Manufacturer Product Number
91931-21141
Description
CONN RCPT 41POS SMD GOLD
Customer Reference
Detailed Description
41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tube
Contact Finish
Gold or Gold, GXT™
Part Status
Obsolete
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Number of Positions
41
Height Above Board
0.129" (3.28mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91930-21141LFAmphenol CS (FCI)3.568609-1594-ND€4.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes