Similar


68691-100HLF | |
|---|---|
DigiKey Part Number | 68691-100HLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 68691-100HLF |
Description | CONN HEADER VERT 45000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68691-100HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Tape & Reel (TR) | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.538" (13.67mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146853-1 | TE Connectivity AMP Connectors | 0 | 146853-1-ND | €0.43245 | Similar |
| 146861-1 | TE Connectivity AMP Connectors | 0 | 146861-1-ND | €0.74814 | Similar |
| 146871-1 | TE Connectivity AMP Connectors | 0 | 146871-1-ND | €0.76572 | Similar |
| 5-146853-1 | TE Connectivity AMP Connectors | 0 | 5-146853-1-ND | €0.15964 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | €0.04952 | €2,228.40 |
| Unit Price without VAT: | €0.04952 |
|---|---|
| Unit Price with VAT: | €0.05942 |






