
10106265-G012002LF | |
|---|---|
DigiKey Part Number | 10106265-G012002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106265-G012002LF |
Description | CONN RCPT BLADE PWR 64P EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106265-G012002LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit, Solder |
Series | Contact Layout, Typical 48 Signal, 16 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | €20.77360 | €5,484.23 |
| Unit Price without VAT: | €20.77360 |
|---|---|
| Unit Price with VAT: | €24.92832 |


