


U10BH7435001T | |
|---|---|
DigiKey Part Number | 664-U10BH7435001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U10BH7435001T |
Description | SLIMSAS VT X8 15U AU OUT 3.0 12G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10BH7435001T Models |
Category | Number of Positions 74 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Latches |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS, 8x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.47033 | €741.10 |
| Unit Price without VAT: | €2.47033 |
|---|---|
| Unit Price with VAT: | €2.96440 |

