


L717HDEH15PVF | |
|---|---|
DigiKey Part Number | L717HDEH15PVF-ND |
Manufacturer | |
Manufacturer Product Number | L717HDEH15PVF |
Description | CONN D-SUB HD PLUG 15POS VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717HDEH15PVF Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Wire Gauge 24-30 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €1.30393 | €182.55 |
| Unit Price without VAT: | €1.30393 |
|---|---|
| Unit Price with VAT: | €1.56472 |




