


FCE17B25AD294 | |
|---|---|
DigiKey Part Number | 664-FCE17B25AD294-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25AD294 |
Description | FILTER CONNECTOR, 25PIN, ADAPTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25AD294 Models |
Category | Features Filter |
Manufacturer Amphenol ICC (Commercial Products) | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 25 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 25 Pin Male | Housing Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €18.13550 | €725.42 |
| Unit Price without VAT: | €18.13550 |
|---|---|
| Unit Price with VAT: | €21.76260 |

