
PC02E-10-6P | |
|---|---|
DigiKey Part Number | 1178-PC02E-10-6P-ND |
Manufacturer | |
Manufacturer Product Number | PC02E-10-6P |
Description | RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Clear Chromate over Bright Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 6 | Ingress Protection Environment Resistant |
Shell Size - Insert 10-6 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €335.70000 | €335.70 |
| 10 | €285.40200 | €2,854.02 |
| 25 | €272.00000 | €6,800.00 |
| Unit Price without VAT: | €335.70000 |
|---|---|
| Unit Price with VAT: | €402.84000 |

