
MS90555C32512S | |
|---|---|
DigiKey Part Number | AAMS90555C32512S-ND |
Manufacturer | |
Manufacturer Product Number | MS90555C32512S |
Description | 10-473435-5LS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Orientation 5 |
Connector Type | Primary Material Metal |
Number of Positions 15 | Shell Material Aluminum |
Grade Military | Shielding |
Qualification MIL-DTL-22992, Class L | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-12 | Applications Industrial, Military |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €248.84000 | €1,493.04 |
| Unit Price without VAT: | €248.84000 |
|---|---|
| Unit Price with VAT: | €298.60800 |

