
D38999/20MJ20SN | |
|---|---|
DigiKey Part Number | 1178-D38999/20MJ20SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MJ20SN |
Description | WALL MOUNT RECEPTACLE |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A, 23A, 46A |
Shell Size - Insert 25-20 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €417.73000 | €417.73 |
| Unit Price without VAT: | €417.73000 |
|---|---|
| Unit Price with VAT: | €501.27600 |

