RL1003-312-73-D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL1003-312-73-D1
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL1003-52.7K-150-D1

DigiKey Part Number
RL1003-52.7K-150-D1-ND
Manufacturer
Manufacturer Product Number
RL1003-52.7K-150-D1
Description
THERM NTC 100KOHM 4228K DISC
Customer Reference
Detailed Description
NTC Thermistor 100k Disc, 2.8mm Dia x 2.8mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4228K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 2.8mm Dia x 2.8mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.