
AZ979-1A-24DDE | |
|---|---|
DigiKey Part Number | 3385-AZ979-1A-24DDE-ND |
Manufacturer | |
Manufacturer Product Number | AZ979-1A-24DDE |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 15.6 VDC |
Manufacturer American Zettler | Must Release Voltage 2.4 VDC |
Series | Operate Time 7 ms |
Packaging Box | Release Time 5 ms |
Part Status Active | Features Diode, Sealed - Epoxy, SUPER-ISO w/ Plastic Mounting Bracket |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 66.7 mA | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 80 A | Coil Power 1.6W |
Switching Voltage 30VDC - Max | Coil Resistance 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €3.48485 | €1,393.94 |
| Unit Price without VAT: | €3.48485 |
|---|---|
| Unit Price with VAT: | €4.18182 |

