
AZ9403-1C-18DE | |
|---|---|
DigiKey Part Number | 3385-AZ9403-1C-18DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ9403-1C-18DE |
Description | RELAY GEN PURPOSE SPDT 10A 18V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 110°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency UL, VDE |
Load - Max Switching 2770VA, 150W | Relay Type |
Coil Current 25 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| 10 | €1.66900 | €16.69 |
| 25 | €1.59400 | €39.85 |
| 50 | €1.53960 | €76.98 |
| 100 | €1.48680 | €148.68 |
| 300 | €1.40680 | €422.04 |
| 500 | €1.37110 | €685.55 |
| 1.000 | €1.32402 | €1,324.02 |
| 5.000 | €1.22074 | €6,103.70 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.24400 |

