AZ770-1C-12DE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: €1.29724
Datasheet
Image for AZ770-1C-12DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ770-1C-12DE

DigiKey Part Number
3385-AZ770-1C-12DE-ND
Manufacturer
Manufacturer Product Number
AZ770-1C-12DE
Description
RELAY GEN PURPOSE SPDT 5A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Fully
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
8 ms
Mounting Type
Release Time
4 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
UL, VDE
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Coil Current
37.5 mA
Coil Resistance
320 Ohms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ770-1C-12DEKAmerican Zettler03385-AZ770-1C-12DEK-ND€1.29724Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.85000€1.85
10€1.65100€16.51
25€1.57760€39.44
50€1.52360€76.18
100€1.47130€147.13
300€1.39217€417.65
500€1.35680€678.40
1.000€1.31021€1,310.21
5.000€1.20802€6,040.10
Manufacturers Standard Package
Unit Price without VAT:€1.85000
Unit Price with VAT:€2.22000