AZ770-1A-5DE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: €1.26989
Datasheet
Image for AZ770-1A-5DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ770-1A-5DE

DigiKey Part Number
3385-AZ770-1A-5DE-ND
Manufacturer
Manufacturer Product Number
AZ770-1A-5DE
Description
RELAY GENERAL PURPOSE SPST 5A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Fully
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
3.75 VDC
Packaging
Box
Must Release Voltage
0.25 VDC
Part Status
Active
Operate Time
8 ms
Mounting Type
Release Time
4 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
UL, VDE
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Coil Current
90.9 mA
Coil Resistance
55 Ohms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ770-1A-5DEKAmerican Zettler03385-AZ770-1A-5DEK-ND€1.26989Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.000€1.39270€1,392.70
Unit Price without VAT:€1.39270
Unit Price with VAT:€1.67124