
AZ762FH-1AB-110DF | |
|---|---|
DigiKey Part Number | 3385-AZ762FH-1AB-110DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ762FH-1AB-110DF |
Description | RELAY GEN PURPOSE SPST 20A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Box | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 20 A | Approval Agency CUR, UL, VDE |
Switching Voltage 440VAC, 150VDC - Max | Relay Type |
Load - Max Switching 5540VA, 600W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €4.32588 | €1,730.35 |
| Unit Price without VAT: | €4.32588 |
|---|---|
| Unit Price with VAT: | €5.19106 |

