
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB-D65320-V24-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D65320-V24-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D65320-V24-Q |
Description | 90-305VAC INPUT, 24VDC OUTPUT, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 13.3A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.2 kV | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 10.28" L x 1.95" W x 1.63" H (261.0mm x 49.5mm x 41.4mm) | |
Approval Agency | CE, cULus, cURus, TUV, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | AB-D6x320-Vxx-Q |
| Featured Product | Optimal LED Drivers |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8504.40.9530 |
In-Stock: 19
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.27000 | €79.27 |
| 5 | €72.42800 | €362.14 |
| 10 | €69.66400 | €696.64 |
| 25 | €66.16800 | €1,654.20 |
| 50 | €63.63780 | €3,181.89 |
| 100 | €61.20150 | €6,120.15 |
| Unit Price without VAT: | €79.27000 |
|---|---|
| Unit Price with VAT: | €95.12400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 2007-AB-D65320-V24-Q |
| Manufacturer Standard Package | 1 |

