
XCVP1402-2LLEVSVA3340 | |
|---|---|
DigiKey Part Number | 122-XCVP1402-2LLEVSVA3340-ND |
Manufacturer | |
Manufacturer Product Number | XCVP1402-2LLEVSVA3340 |
Description | IC VERSAL PREM ACAP FPGA 3340BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal® Premium Versal™ Premium FPGA, 2.2M Logic Cells 450MHz, 1.08GHz 3340-FCBGA (55x55) |
Datasheet | Datasheet |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 450MHz, 1.08GHz |
Packaging Tray | Primary Attributes Versal™ Premium FPGA, 2.2M Logic Cells |
Part Status Active | Operating Temperature 0°C ~ 110°C (TJ) |
Architecture MPU, FPGA | Package / Case 3340-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 3340-FCBGA (55x55) |
RAM Size 256KB | Number of I/O 608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37,163.37000 | €37,163.37 |
| Unit Price without VAT: | €37,163.37000 |
|---|---|
| Unit Price with VAT: | €44,596.04400 |

