XCMECH-FGG456
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV300E-7FG456I

DigiKey Part Number
XCV300E-7FG456I-ND
Manufacturer
Manufacturer Product Number
XCV300E-7FG456I
Description
IC FPGA 312 I/O 456FBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 312 131072 6912 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XCV300E-7FG456I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1536
Number of Logic Elements/Cells
6912
Total RAM Bits
131072
Number of I/O
312
Number of Gates
411955
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
456-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.