XC9572XL-5TQG100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 145
Unit Price: €4.93000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 29
Unit Price: €17.38000
Datasheet

Similar


Efinix, Inc.
In Stock: 860
Unit Price: €7.90000
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572XL-5TQG100C

DigiKey Part Number
XC9572XL-5TQG100C-ND
Manufacturer
Manufacturer Product Number
XC9572XL-5TQG100C
Description
IC CPLD 72MC 5NS 100TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
4
Manufacturer
AMD
Number of Macrocells
72
Series
Number of Gates
1600
Packaging
Tray
Number of I/O
72
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
100-LQFP
Delay Time tpd(1) Max
5 ns
Supplier Device Package
100-TQFP (14x14)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1504ASV-15AU100Microchip Technology145ATF1504ASV-15AU100-ND€4.93000Similar
LC4128V-75TN100CLattice Semiconductor Corporation29220-1044-ND€17.38000Similar
T13Q100F3C4Efinix, Inc.8602134-T13Q100F3C4-ND€7.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes