Similar
Similar

XC9536XL-10PCG44C | |
|---|---|
DigiKey Part Number | 122-1570-ND |
Manufacturer | |
Manufacturer Product Number | XC9536XL-10PCG44C |
Description | IC CPLD 36MC 10NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC9536XL-10PCG44C Models |
Category | Number of Logic Elements/Blocks 2 |
Manufacturer AMD | Number of Macrocells 36 |
Series | Number of Gates 800 |
Packaging Tube | Number of I/O 34 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 10K program/erase cycles) | Package / Case 44-LCC (J-Lead) |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1502ASV-15JU44 | Microchip Technology | 395 | ATF1502ASV-15JU44-ND | €2.03000 | Similar |
| T13Q100F3C3 | Efinix, Inc. | 258 | 2134-T13Q100F3C3-ND | €7.23000 | Similar |



