XC9536-10VQ44C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.740
Unit Price: €2.65000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: €2.59000
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9536-10VQ44C

DigiKey Part Number
122-1393-ND
Manufacturer
Manufacturer Product Number
XC9536-10VQ44C
Description
IC CPLD 36MC 10NS 44VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC9536-10VQ44C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2
Manufacturer
AMD
Number of Macrocells
36
Series
Number of Gates
800
Packaging
Tray
Number of I/O
34
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
44-TQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
44-VQFP (10x10)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1502AS-10AU44Microchip Technology1.740ATF1502AS-10AU44-ND€2.65000Similar
LC4032V-75TN44CLattice Semiconductor Corporation0220-1034-ND€2.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes