Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 72VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREV250-GCN

DigiKey Part Number
2040-AREV250-GCN-ND
Manufacturer
Manufacturer Product Number
AREV250-GCN
Description
DC CONTACTOR 500A 48-72VDC COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 72VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Altran Magnetics, LLC
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
18 VDC
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
48 ~ 72VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
2W
Contact Rating (Current)
500 A
Coil Resistance
40Ohms
Switching Voltage
900VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€83.21000€83.21
Unit Price without VAT:€83.21000
Unit Price with VAT:€99.85200