Power Switch/Driver 1:1 Bipolar 700mA 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDK2559EB

DigiKey Part Number
UDK2559EB-ND
Manufacturer
Manufacturer Product Number
UDK2559EB
Description
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 700mA 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
60V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Packaging
Tube
Current - Output (Max)
700mA
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
4
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
28-PLCC (11.51x11.51)
Output Type
Bipolar
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types