



ADAM-6117EI-AE | |
|---|---|
DigiKey Part Number | ADAM-6117EI-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6117EI-AE |
Description | INPUT MODULE 8 ANALOG |
Customer Reference | |
Detailed Description | Input Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-6117EI-AE Models |
Category | Number of Inputs and Type 8 - Analog |
Manufacturer Advantech Corporation | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Approval Agency CE, cULus, FCC |
Type Input Module | Base Product Number |

