
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
900 Q/ 4 | |
|---|---|
DigiKey Part Number | 2098-900Q/4-ND |
Manufacturer | |
Manufacturer Product Number | 900 Q/ 4 |
Description | CONN TERM STRIP 4POLE SCREWLESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle, Push-In Board to Cable/Wire 0.394" (10.00mm) Push In |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Push-In | |
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination | Push In | |
Pitch | 0.394" (10.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 14-18 AWG | |
Contact Material | Steel | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 16A, 17.5A | |
Ingress Protection | - | |
Mating Cycles | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 114004 Datasheet |
| Environmental Information | Declaration of Compliance Adels-Contact |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8536.69.4030 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.34060 | €170.30 |
| Unit Price without VAT: | €0.34060 |
|---|---|
| Unit Price with VAT: | €0.40872 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 114004 2098-900Q/4 2098-114004 2098-114004-ND |
| Manufacturer Standard Package | 500 |

