
AC025-S36 | |
|---|---|
DigiKey Part Number | 2057-AC025-S36-ND |
Manufacturer | |
Manufacturer Product Number | AC025-S36 |
Description | AC/DC CONVERTER 36V 27W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 750mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Adam Tech | Features Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 36V | Line Regulation ±1% |
Current - Output (Max) 750mA | Load Regulation ±2% |
Power (Watts) 27 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.53000 | €25.53 |
| 5 | €24.31800 | €121.59 |
| 20 | €23.31800 | €466.36 |
| 40 | €22.83350 | €913.34 |
| 60 | €22.55467 | €1,353.28 |
| 100 | €22.20840 | €2,220.84 |
| 260 | €21.57481 | €5,609.45 |
| Unit Price without VAT: | €25.53000 |
|---|---|
| Unit Price with VAT: | €30.63600 |

