
50271-0070N-001 | |
|---|---|
DigiKey Part Number | 4294-50271-0070N-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50271-0070N-001 |
Description | 7 POS, 1.25 MM PITCH WTB WAFER C |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.12870 | €193.05 |
| Unit Price without VAT: | €0.12870 |
|---|---|
| Unit Price with VAT: | €0.15444 |

