
50236-006H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50236-006H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50236-006H0H0-001 |
Description | 6P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.04100 | €2.05 |
| 100 | €0.03910 | €3.91 |
| 250 | €0.03660 | €9.15 |
| 500 | €0.03484 | €17.42 |
| 1.000 | €0.03318 | €33.18 |
| 3.000 | €0.03070 | €92.10 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


