
50236-002H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50236-002H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50236-002H0H0-001 |
Description | 2P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50233-002H0H0-001 | Aces Connectors | 15.855 | 4294-50233-002H0H0-001-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02660 | €1.33 |
| 100 | €0.02520 | €2.52 |
| 250 | €0.02364 | €5.91 |
| 500 | €0.02248 | €11.24 |
| 1.000 | €0.02142 | €21.42 |
| 3.000 | €0.01981 | €59.43 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

