24 Position Rectangular Housing Connector Plug White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50233-024H0H0-001

DigiKey Part Number
4294-50233-024H0H0-001-ND
Manufacturer
Manufacturer Product Number
50233-024H0H0-001
Description
24P, 1.0MM PITCH WTB HOUSING
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 85°C
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03000€0.30
25€0.02800€0.70
50€0.02660€1.33
100€0.02520€2.52
250€0.02364€5.91
500€0.02248€11.24
1.000€0.02142€21.42
3.000€0.01981€59.43
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600