
50228-0164N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0164N-001TR-ND - Tape & Reel (TR) 4294-50228-0164N-001CT-ND - Cut Tape (CT) 4294-50228-0164N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0164N-001 |
Description | 16P, 1.0 MM PITCH WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.15620 | €15.62 |
| 500 | €0.13944 | €69.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13667 | €136.67 |
| 2.000 | €0.13014 | €260.28 |
| 3.000 | €0.12647 | €379.41 |
| 5.000 | €0.12199 | €609.95 |
| 7.000 | €0.11913 | €833.91 |
| 10.000 | €0.11617 | €1,161.70 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

